Low

PANDUIT  FSD77-8-D  TERMINAL, FERRULE, 0.31IN, RED

PANDUIT FSD77-8-D
PANDUIT FSD77-8-D
Technical Data Sheet (68.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANDUIT FSD77-8-D
PANDUIT FSD77-8-D

Product Information

Product Range:
FSD Series
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1mm²
Insulator Colour:
Red
Insulator Material:
PP (Polypropylene)
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.049896

Alternatives

TERMINAL, FERRULE, 1.5MM, CRIMP, RED

THOMAS & BETTS

4 in stock

Price for: Pack of 500

1+ S$129.47 5+ S$122.12 10+ S$114.19 25+ S$107.88 more…

Buy

TERMINAL, FERRULE, 6 X 1.5MM, RED

MULTICOMP

11 in stock

Price for: Pack of 500

1+ S$85.94 3+ S$72.92 5+ S$66.07

Buy

TERMINAL, FERRULE, 8 X 1.5MM, RED

MULTICOMP

24 in stock

Price for: Pack of 500

1+ S$55.02 3+ S$46.00 5+ S$41.93

Buy

Butt Splice, STRATO-THERM Series, 22 AWG, 16 AWG, 1.65 mm², Uninsulated

AMP FROM TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10+ S$1.75 50+ S$1.58 250+ S$1.49 750+ S$1.31 more…

Buy

Butt Splice, SOLISTRAND Series, 22 AWG, 16 AWG, 1.65 mm², Uninsulated

AMP FROM TE CONNECTIVITY

123 in stock

Price for: Pack of 100

1+ S$22.32 5+ S$20.73 10+ S$19.21 25+ S$18.04

Buy

Butt Splice, SOLISTRAND Series, 16 AWG, 14 AWG, 2 mm², Uninsulated

AMP FROM TE CONNECTIVITY

113 in stock

Price for: Pack of 100

1+ S$36.20

Buy

Butt Splice, 22 AWG, 16 AWG, 1.65 mm², Uninsulated

AMP FROM TE CONNECTIVITY

8,268 in stock

Price for: Each

1+ S$0.553 100+ S$0.498 500+ S$0.407 1000+ S$0.363 more…

Buy

Butt Splice, STRATO-THERM Series, 22 AWG, 16 AWG, 1.65 mm², Uninsulated

AMP FROM TE CONNECTIVITY

6,666 in stock

Price for: Each

10+ S$0.913 50+ S$0.824 250+ S$0.735 750+ S$0.647 more…

Buy

Butt Splice, STRATO-THERM Series, 16 AWG, 14 AWG, 2.62 mm², Uninsulated

AMP FROM TE CONNECTIVITY

1,196 in stock

Price for: Each

1+ S$1.43 10+ S$1.07 100+ S$0.935 500+ S$0.891 more…

Buy

TERMINAL, FERRULE, 8 X 2.05MM, YELLOW

WAGO

9,708 in stock

Price for: Each

1+ S$0.343 100+ S$0.299 250+ S$0.244 500+ S$0.214 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.