Low

GEE62F-A-C - 

Grommet, Adhesive Lined, 30.5 m, Slotted Edging, PE (Polyethylene), 1.6 mm

GEE62F-A-C - Grommet, Adhesive Lined, 30.5 m, Slotted Edging, PE (Polyethylene), 1.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
GEE62F-A-C
Order Code:
2063450
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slotted Edging
:
-
:
-
:
PE (Polyethylene)
:
-
:
1.6mm
:
Natural
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GEE62F-A-C is a natural Slotted adhesive lined Grommet Edging made of polyethylene that provides protection for cables. It is used on irregularly shaped and round panel holes. Adhesive ensures product stays in place.
  • 30.5 m length
  • HB Flammability
  • Highly flexible material
  • General purpose material for use up to 122°F (50°C)
  • Flame-retardant material for use up to 167°F (75°C)

Applications

Industrial

Related Searches

88 In stock

7 available for next business day delivery

81 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
S$59.27 ( S$63.42  Inc. GST) S$ 63.42
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$59.27 (S$63.42)
5 + S$55.91 (S$59.82)
10 + S$52.28 (S$55.94)