Low

PANDUIT  GES189F-C0  GROMMET STRIP, BLK, 3.7-4.8MM,30.48M

PANDUIT GES189F-C0
Technical Data Sheet (98.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Grommet Type:
Strip
Mounting Hole Dia:
-
Panel Thickness Max:
4.8mm
Cable Diameter Max:
-
Cable Diameter Min:
-
Grommet Material:
PE (Polyethylene)
Grommet Colour:
Black
Product Range:
-
External Width:
7.6 mm
Body Material:
PE (Polyethylene)
Accessory Type:
Grommet Edging
Panel Thickness Min:
3.7 mm
External Height:
7.6 mm
Colour:
Black
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.95

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.