Low

PANDUIT  GES99F-A-C0  Grommet, Solid Edging, PE (Polyethylene), 2.5 mm

PANDUIT GES99F-A-C0
Technical Data Sheet (98.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Grommet Type:
Solid Edging
Cable Diameter Min:
-
Cable Diameter Max:
-
Grommet Material:
PE (Polyethylene)
Mounting Hole Dia:
-
Panel Thickness Max:
2.5mm
Grommet Colour:
Black
Product Range:
-
External Width:
4.3 mm
Accessory Type:
Grommet Edging
External Height:
4.7 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.7

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.