Low

PANDUIT  LJSL8-Y3-1  SELF LAMINATING CABLE ID MARKERS

PANDUIT LJSL8-Y3-1
Technical Data Sheet (568.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Legend:
-
Legend Colour:
-
Marker Colour:
White
Marker Material:
PET (Polyester)
Marker Type:
Self Laminating
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39199000
Weight (kg):
1.165733

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Marker Material: PET (Polyester)
  • Legend: -
  • Marker Dimensions: 50.8mm x 101.6mm
  • Marker Colour: White
  • Marker Type: Self Laminating
  • Product Range: -
  • Legend Colour: -