Low

PANDUIT  PCMB-2  Wire Marker, Book, Pre Printed, 0 to 15, A to Z, +, -, /, 5.6mm x 34.9mm, Vinyl Cloth, Black, White

PANDUIT PCMB-2
Technical Data Sheet (84.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PCMB-2 is a black on white Wire Marker Book made of vinyl cloth body. It features indoor/outdoor rated, conformable material with repositionable adhesive allows label to be removed and reused or used in temporary applications and provides durability, high temperature resistance and dimensional stability for rough or textured surfaces. The markers are perforated and can be torn in half to mark both ends of conductors.
  • Terminal block markers are included to properly identify connectors
  • Ten pages of markers per book
  • Pre-printed method
  • A to Z, 0 to 15, +, - and / legend
  • -46 to 77°C Temperature range

Product Information

Marker Type:
Pre Printed
Legend:
0 to 15, A to Z, +, -, /
Marker Dimensions:
5.6mm x 34.9mm
Marker Material:
Vinyl Cloth
Legend Colour:
Black
Marker Colour:
White
Product Range:
-
No. of Labels:
10
Body Material:
Vinyl
For Use With:
Cable & Wire
Accessory Type:
Cable Marker
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.05

Alternatives

CABLE ID MARKERS

THOMAS & BETTS

29 in stock

Price for: Each

1+ S$44.61 10+ S$40.16 50+ S$33.46

Buy

Wire Marker, Book, Pre Printed, 0 - 45, Vinyl, Black, White

THOMAS & BETTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$44.61 10+ S$40.16 50+ S$33.46

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.