Low

PANDUIT  PLT2I-M59  Cable Tie, 203x3.6, Nylon 6.6 (Polyamide 6.6), Pink, 203 mm, 3.6 mm, 51 mm

PANDUIT PLT2I-M59
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT2I-M59
Order Code:
2063587
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PLT2I-M59 is a Pan-Ty® locking Cable Tie made of nylon 6.6. It features one-piece locking wedge for consistent performance and reliability. Also low thread force and high loop tensile strength.
  • Intermediate cross-section
  • Locking style
  • GTS-E, GS2B, PTS, PPTS and STS2 Application tools

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Pink
Cable Tie Length:
203mm
Cable Tie Width:
3.6mm
Cable Bundle Diameter Max:
51mm
Tensile Strength Pounds:
40lb
Tensile Strength N/m²:
178N/m²
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.86

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.