Low

PANDUIT  PLT4S-C4Y  Cable Tie, 368x4.8, Nylon 6.6 (Polyamide 6.6), Yellow, 368 mm, 4.8 mm, 102 mm

PANDUIT PLT4S-C4Y
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PLT4S-C4Y is a Pan-Ty® locking Cable Tie made of nylon 6.6. It features one-piece locking wedge for consistent performance and reliability. Also low thread force and high loop tensile strength.
  • Standard cross-section
  • Locking style
  • GTS-E, GS2B, GTH-E, GS4H, PTS, PTH, PPTS, STS2 and STH2 Application tools
The PLT4S-C4Y replaces PLT4S-C4.

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Yellow
Cable Tie Length:
368mm
Cable Tie Width:
4.8mm
Cable Bundle Diameter Max:
102mm
Tensile Strength Pounds:
50lb
Tensile Strength N/m²:
222N/m²
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Aerospace, Defence, Military

Notes

The PLT4S-C4Y replaces PLT4S-C4.

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.26

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.