Low

PANDUIT  SST1.5M-M  CABLE TIE, RELEASABLE, 140MM L, NYLON, NATURAL, 18LB, PK1000

PANDUIT SST1.5M-M

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Natural
Cable Tie Length:
140mm
Cable Tie Width:
2.4mm
Cable Bundle Diameter Max:
32mm
Tensile Strength Pounds:
18lb
Tensile Strength N/m²:
80N/m²
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.322051

Alternatives

CABLE TIES

PANDUIT

9 in stock

Price for: Pack of 100

1+ S$34.73 15+ S$33.00 50+ S$31.95

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.