Low

PARKER SSD DRIVES  508  CONTROLLER, DC MOTOR, 12A

PARKER SSD DRIVES 508
Manufacturer Part No:
508
Order Code:
650407
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 508 from Parker SSD Drives is a compact, non isolated motor speed controller specifically designed for DC shunt and permanent magnet motors. The controllers are intended to operate from a single phase AC mains supply of 110VAC/120VAC or 220VAC/240VAC 50Hz/60Hz.
  • Mounted on a length of DIN rail in an enclosure
  • Overvoltage category III
  • Operating temperature range from 0°C to 40°C (derate 1.5% / degree above 40°C)
  • Humidity of 85% R.H. at 40°C
  • Non flammable, non corrosive and dust free atmosphere
  • Pollution degree 2

Product Information

Supply Voltage Min:
110VAC
Supply Voltage Max:
240VAC
Armature Current Max:
12A
Armature Voltage Max:
180VDC
Output Voltage Max:
180
IP / NEMA Rating:
IP20
Supply Voltage Range:
110V to 120V, 220V to 240V
Product Range:
-
External Depth:
77
Supply Frequency Max:
65
External Width:
96
Output Voltage Min:
90
For Use With:
Permanent Magnet and Shunt Wound DC Motors
External Length / Height:
125
Supply Frequency Min:
45
Output Current Max:
12
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automation & Process Control
  • Motor Drive & Control

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.