Low

PATLITE (U.S.A.)  LME-302-RYG  LAMP, STACKABLE, IND, RED/YELLOW/GREEN

PATLITE (U.S.A.) LME-302-RYG
Manufacturer Part No:
LME-302-RYG
Order Code:
6382733
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Visual Signal Type:
Continuous
Tones:
-
No. of Stacks / Tiers:
3
Module Lens Colour:
Green, Red, Yellow
Lens Diameter:
60mm
IP / NEMA Rating:
IP65
Supply Voltage V AC:
24V
Supply Voltage V DC:
24V
Connection Type:
Wire Leaded
Sound Level SPL:
90dB
Operating Temperature Min:
-30°C
Operating Temperature Max:
60°C
Product Range:
LME Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.725748

Alternatives

Visual Signal Type:Continuous

PATLITE (U.S.A.)

2 in stock

Price for: Each

1+ S$249.89 10+ S$240.87 25+ S$229.15 50+ S$224.08

Buy