Low

PED  43-120-110-310  Linear Solenoid, 240 VAC, 20 W, Pull

PED 43-120-110-310
Technical Data Sheet (285.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Coil Voltage:
240VAC
Coil Resistance:
-
Coil Power Continuous:
20W
Holding Force - Metric:
-
Solenoid Operation:
Pull
Solenoid Duty Cycle:
-
Holding Force - Imperial:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.