Low

03871550 - 

Incandescent Lamp, 240 V, E14 / SES, 25mm, 1000 h

03871550 - Incandescent Lamp, 240 V, E14 / SES, 25mm, 1000 h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
03871550
Order Code:
1303403
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240V
:
E14 / SES
:
25mm
:
-
:
1000h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 03871550 is a 25W 230 to 240V Tubular Vacuum Lamp with clear glass. The lamp with heat-resistant solder, getter and lamp-base cement, coiled-coil filament. Reliable operation when used in special lamp holders at high oven temperatures.
  • 172lm Luminous flux

Applications

Lighting, Commercial, Consumer Electronics

Related Searches

90 In stock

90 available for next business day delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
S$5.54 ( S$5.93  Inc. GST) S$ 5.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$5.54 (S$5.93)
5 + S$4.86 (S$5.20)
10 + S$4.24 (S$4.54)
25 + S$3.86 (S$4.13)