Low

63201240 - 

LAMP, T8, 1200MM, 36W, 4000K

PHILIPS 63201240

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
63201240
Order Code:
1303471
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.21m
:
3350lm
:
G13
:
36W
:
Cool White
:
-
:
T-8
:
4000K
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
  • 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
  • High initial lumen output
  • G13 fitting
  • Diameter: 26mm
  • Voltage: 240V
  • Supplied in packs of 25

Associated Products

Compare Selected