Low

PHILIPS  PFA 351  Original Ink Film Roll

PHILIPS PFA 351
Technical Data Sheet (23.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Original Philips ink film roll for the Magic 5 range. Suitable for models including the PPF631, PPF675, PPF685 and PFA695.

 

Product Information

Printer Brand:
Philips
Cartridge Original Type Number:
PFA351
Ink Colour:
Black
Consumable Type:
Original
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Ink roll only

Legislation and Environmental

Country of Origin:
Tunisia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.22

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.