Low

7827275 - 

Model / Serial No. Labels 26 x 51mm 10 Labels per Card

7827275 - Model / Serial No. Labels 26 x 51mm 10 Labels per Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
7827275
Order Code:
1717281
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Identification
:
26mm x 51mm
:
Aluminium
:
White on Silver
:
10
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Self-adhesive aluminium foil
  • Areas for indicating 'Model', 'Serial No.', 'Supply' and 'Frequency'.
  • May be marked using a ball point pen, marker pen or hand stamp
  • 10x Labels per card
  • Dimensions: (HxW) 26 x 51mm

Related Searches

776 In stock

63 available for next business day delivery

713 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
S$3.50 ( S$3.74  Inc. GST) S$ 3.74
Price for:
Sheet of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$3.50 (S$3.74)
5 + S$3.15 (S$3.37)
10 + S$2.85 (S$3.05)
25 + S$2.62 (S$2.80)
50 + S$2.44 (S$2.61)
100 + S$2.28 (S$2.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.