Low

PRO SIGNAL  MC34957  Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 6.6 ft, 2 m, Black

PRO SIGNAL MC34957
Manufacturer Part No:
MC34957
Order Code:
1277663
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
HDMI Plug
Connector Type B:
HDMI Plug
Cable Length - Imperial:
6.6ft
Cable Length - Metric:
2m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.159438

Alternatives

Audio / Video Cable Assembly, HDMI A Plug, HDMI A Plug, 6.6 ft, 2 m, Black

MULTICOMP

1,438 in stock

Price for: Each

1+ S$14.17 25+ S$13.44 50+ S$12.19 100+ S$11.16 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.