Low

PRO SIGNAL  MC34959  Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 9.8 ft, 3 m, Black

PRO SIGNAL MC34959
Technical Data Sheet (25.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
HDMI Plug
Connector Type B:
HDMI Plug
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.4

Alternatives

Audio / Video Cable Assembly, HDMI A Plug, HDMI A Plug, 9.8 ft, 3 m, Black

MULTICOMP

350 in stock

Price for: Each

1+ S$17.38 25+ S$16.49 50+ S$14.95 100+ S$13.68 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.