Low

MCE-100 - 

CARTRIDGE, ELECTRET MICROPHONE

MCE-100 - CARTRIDGE, ELECTRET MICROPHONE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCE-100
Order Code:
3359621
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microphone
:
Omnidirectional
:
50Hz
:
10kHz
:
1.5V
:
10V
:
-
:
-
:
2kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCE-100 from Pro Signal is an electret microphone with PCB pins. An electret microphone is a type of electrostatic capacitor based microphone which eliminates the need for a polarizing power supply by using a permanently charged material.
  • Omni-directional directivity
  • Frequency range from 50Hz to 10KHz
  • Sensitivity is 5.6mV/Pa/1KHz
  • Output Impedance is 2kohm
  • Signal to noise ratio is greater than 34dB
  • Coupling capacitor range from 0.1µF to 4.7µF
  • Power supply range from 1.5VDC to 10VDC at 5mA
  • 9.7mm x 6.7mm dimension
  • 2.5mm pin pitch

Applications

Audio, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

No Longer Manufactured

Alternatives Available

1736561 - 6mm Omni-Directional Electret Condenser Microphone (Solder Pads)

1736563 - 9.7mm Omni-Directional Electret Condenser Microphone (PCB Mount)

1299885 - Microphone, Electret Condenser, Omnidirectional, 50 Hz to 16 kHz, 10 V, -40 dB

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.