Low

PRO SIGNAL  PSG01251  Phone Audio Connector, 2 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body

PRO SIGNAL PSG01251
Manufacturer Part No:
PSG01251
Order Code:
1280921
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
2Contacts
Gender:
Plug
Pin Diameter:
3.5mm
Connector Mounting:
Cable Mount
Contact Plating:
Nickel Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.