Low

PRO SIGNAL  PSG01287  Phone Audio Connector, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body

PRO SIGNAL PSG01287
PRO SIGNAL PSG01287
Manufacturer Part No:
PSG01287
Order Code:
1280919
Technical Datasheet:
See all Technical Docs
PRO SIGNAL PSG01287
PRO SIGNAL PSG01287

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Pin Diameter:
6.35mm
Connector Mounting:
Cable Mount
Contact Plating:
Nickel Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.02364

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.