Low

PRO SIGNAL  PSG01501  Phone Audio Connector, Plug, 2.5 mm, 4 Contacts, Cable Mount, Metal Body

PRO SIGNAL PSG01501
Technical Data Sheet (407.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PSG01501 is a 4-pin 2.5mm RCA/Phono Plug with copper contacts and a POM insulator. This cable mount audio male connector has crimp termination.

Product Information

No. of Contacts:
4Contacts
Gender:
Plug
Pin Diameter:
2.5mm
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.008255

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.