Low

PRO SIGNAL  PSG01520  RCA (Phono) Audio / Video Connector, Plug, 3.2 mm, 1 Contacts, Blue, Plastic Body

PRO SIGNAL PSG01520
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
1Contacts
Gender:
Plug
Contact Plating:
-
Connector Body Material:
Plastic Body
Connector Colour:
Blue
External Diameter:
3.2mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.