Low

QUALTEK ELECTRONICS  09325-G  FINGER GUARD

QUALTEK ELECTRONICS 09325-G
Manufacturer Part No:
09325-G
Order Code:
1758251
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
Qualtek 80mm Axial Fans
Fan Frame Size:
80mm
Fixing Centres:
71.4mm
Guard Material:
Plastic
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84149000
Weight (kg):
.011567

Alternatives

FINGER GUARD

MULTICOMP

1,159 in stock

Price for: Each

1+ S$1.27 10+ S$1.20 50+ S$1.05 100+ S$0.895 more…

Buy

Fan Finger Guard, Axial Fans, 80 mm, 71.4 mm, Plastic

MULTICOMP

317 in stock

Price for: Each

1+ S$1.11 10+ S$1.04 50+ S$0.908 100+ S$0.778 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.