Low

RADIALL  R191303000  RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, SMA, Plug, BNC, Jack

RADIALL R191303000
Technical Data Sheet (47.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type:
Inter Series Coaxial
Adapter Body Style:
Straight Adapter
Convert From Coax Type:
SMA
Convert From Gender:
Plug
Convert To Coax Type:
BNC
Convert To Gender:
Jack
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.012

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.