Low

RADIALL  R191424000  RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, BNC, Jack, N, Jack

RADIALL R191424000
Technical Data Sheet (40.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Adapter Body Style:
Straight Adapter
Connector Type:
Inter Series Coaxial
Convert From Coax Type:
BNC
Convert From Gender:
Jack
Convert To Coax Type:
N
Convert To Gender:
Jack
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.03472

Alternatives

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Jack, BNC, Plug

RADIALL

18 in stock

Price for: Each

1+ S$39.59 10+ S$36.75 25+ S$33.43 50+ S$31.14

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, BNC, Jack, N, Jack

RADIALL

1 in stock

Price for: Each

1+ S$42.65 10+ S$40.23 25+ S$37.62 50+ S$35.54

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Jack, SMA, Plug

RADIALL

No Longer Stocked

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Jack, SMA, Jack

RADIALL

2 in stock

Price for: Each

1+ S$53.84 10+ S$50.60 50+ S$47.35 100+ S$44.11 more…

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, N, Jack, SMA, Jack

RADIALL

17 in stock

Price for: Each

1+ S$54.57 10+ S$52.74 50+ S$50.90 100+ S$49.06 more…

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, N, Jack, SMA, Jack

RADIALL

54 in stock

Price for: Each

1+ S$77.19 10+ S$72.49 50+ S$67.80 100+ S$63.09 more…

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Jack, TNC, Plug

RADIALL

76 in stock

Price for: Each

1+ S$15.25

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Jack, 7/16 DIN, Plug

RADIALL

25 in stock

Price for: Each

1+ S$51.79 10+ S$51.64

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, N, Jack, SMA, Jack

AMPHENOL CONNEX

1,442 in stock

Price for: Each

1+ S$15.43 10+ S$14.76 25+ S$13.68 50+ S$12.74 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Convert From Gender: Jack
  • Convert To Gender: Jack
  • Convert From Coax Type: BNC
  • Convert To Coax Type: N
  • Connector Type: Inter Series Coaxial
  • Product Range: -
  • Adapter Body Style: Straight Adapter