Low

REDINGTON COUNTERS  9415-003  TOTALIZING COUNTER

REDINGTON COUNTERS 9415-003
Technical Data Sheet (888.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digits / Alpha:
6
Digit Height:
12mm
Supply Voltage Min:
6V
Supply Voltage Max:
240V
Panel Cutout Height:
44.45mm
Panel Cutout Width:
76.2mm
Operating Temperature Min:
-26°C
Operating Temperature Max:
50°C
Product Range:
94 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.421841

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.