Low

RENATA  317.  Battery, Watch, Single Cell, Silver Oxide, 10.5 mAh, 1.55 V, SR62, Pressure Contact, 5.8 mm

RENATA 317.
Technical Data Sheet (68.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery NEDA Code:
-
Battery Terminals:
Pressure Contact
External Depth:
-
External Diameter:
5.8 mm
External Height:
1.65 mm
External Width:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Weight:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
85061011
Weight (kg):
.039

Alternatives

Battery, Coin Cell, Single Cell, Silver Oxide, 12.5 mAh, 1.55 V, SR62, Pressure Contact, 5.8 mm

ENERGIZER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$2.34 10+ S$2.15 100+ S$1.98 500+ S$1.82

Buy

Battery, Watch, Single Cell, Silver Oxide, 10.5 mAh, 1.55 V, SR62, Flat Top, 5.8 mm

RENATA

14 in stock

Price for: Each

1+ S$2.80 10+ S$2.57 100+ S$2.36

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • External Width: -
  • Battery Size Code: SR62
  • External Diameter: 5.8mm
  • External Height: 1.65mm
  • Battery IEC Code: SR516SW
  • Battery NEDA Code: -
  • Product Range: -
  • Battery Capacity: 10.5mAh
  • Weight: -
  • Battery Technology: Silver Oxide
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.55V
  • External Depth: -