Low

ROBOX  RBX-PLA-RD536  1.75mm Red PLA Filament for Robox RBX01 3D Printer, 240m Reel

Technical Data Sheet (119.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ROBOX RBX-PLA-RD536
Video

Product Overview

  • 1.75mm PLA filament
  • Length: 240m

Product Information

Filament Colour:
Red
Filament Material:
PLA (Polylactide)
Spool Width:
-
Melting Temperature:
-
Spool Hub Diameter:
-
Product Range:
Robox RBX01
Diameter:
1.75
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39169090
Weight (kg):
.95

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.