Low

ROBOX  RBX-PLA-WH170  1.75mm White PLA Filament for Robox RBX01 3D Printer, 240m Reel

Manufacturer:
ROBOX ROBOX
Manufacturer Part No:
RBX-PLA-WH170
Order Code:
2440183
Product Range
Robox RBX01
Technical Datasheet:
See all Technical Docs
ROBOX RBX-PLA-WH170
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 1.75mm PLA filament
  • Length: 240m

Product Information

Filament Colour:
White
Filament Material:
PLA (Polylactide)
Spool Width:
-
Melting Temperature:
-
Spool Hub Diameter:
-
Product Range:
Robox RBX01
Diameter:
1.75
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39169090
Weight (kg):
.95

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.