Low

SAMTEC  SEAF-20-06.5-S-10-2-A-K-TR  Stacking Board Connector, Open Pin Field Array, 200 Contacts, Receptacle, 1.27 mm, Surface Mount

SAMTEC SEAF-20-06.5-S-10-2-A-K-TR
Technical Data Sheet (588.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
200Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
10Rows
Row Pitch:
1.27mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.