Low

SAMTEC  SEAM-40-02.0-S-10-2-A-K-TR  Stacking Board Connector, Open Pin Field Array, SEAM Series, 400 Contacts, Plug, 1.27 mm

SAMTEC SEAM-40-02.0-S-10-2-A-K-TR
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SEAM-40-02.0-S-10-2-A-K-TR
Order Code:
2250310
Product Range
SEAM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SEAM Series
No. of Contacts:
400Contacts
Gender:
Plug
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
10Rows
Row Pitch:
1.27mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.