Low

SCHAFFNER  FN9260B-10-06.  POWER ENTRY MOD W/ FUSE, PLUG, TYPE B, 1

SCHAFFNER FN9260B-10-06.
Technical Data Sheet (415.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
10A
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

Tariff No:
85359000
Weight (kg):
.000001

Alternatives

IEC FILTER 2 FUSE 10A MEDICAL

SCHAFFNER

803 in stock

Price for: Each

1+ S$23.63 10+ S$21.94 50+ S$19.13 100+ S$16.88 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.