Low

SCHNEIDER ELECTRIC/MAGNECRAFT  9AS5D52-24  RELAY, SPDT, 240VAC, 28VDC, 30A

SCHNEIDER ELECTRIC/MAGNECRAFT 9AS5D52-24
Technical Data Sheet (263.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
30A
Product Range:
9A Series
Relay Mounting:
Panel
Coil Type:
-
Contact Voltage VAC:
240VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Alloy
Coil Resistance:
576ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85364190
Weight (kg):
.038556

Associated Products