Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  RE7TL11BU  Time Delay Relay, 250 VDC, 0.05 s, 300 h, RE7 Series, SPDT

SCHNEIDER ELECTRIC / TELEMECANIQUE RE7TL11BU
Manufacturer Part No:
RE7TL11BU
Order Code:
4233086
Product Range
RE7 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • ON-delay timer
  • Protection of settings with sealable transparent cover
  • Wide time range
  • 8A relay outputs (1 or 2)
  • Option for second output to be instantaneous
  • LEDs indicating relay energisation and time delay
  • Wide-range supply voltage
  • External setting of time delay with potentiometer (RE7TP)
  • Printed timing and wiring diagrams on side
  • Very compact

Product Information

Contact Voltage VDC:
250VDC
Time Min:
0.05s
Time Max:
300h
Product Range:
RE7 Series
Contact Configuration:
SPDT
Contact Current:
-
Relay Mounting:
DIN Rail, Panel
Contact Voltage VAC:
250VAC
Relay Terminals:
Screw
Nom Input Voltage:
24V
Timing Adjustment:
-
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

Tariff No:
85364900
Weight (kg):
.12

Similar Products