Low

SCHNEIDER ELECTRIC  AB1VV435U  TERMINAL BLOCK, DIN RAIL, 2POS, 22-10AWG

SCHNEIDER ELECTRIC AB1VV435U
Technical Data Sheet (91.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Levels:
1
No. of Positions:
2 Ways
Rated Current:
32 A
Rated Voltage:
800 V
SVHC:
To Be Advised
Wire Connection Method:
Screw
Wire Size AWG Max:
10 AWG
Wire Size AWG Min:
22 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.005

Alternatives

TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG

SCHNEIDER ELECTRIC

482 in stock

Price for: Each

1+ S$3.83 5+ S$3.45

Buy

DIN Rail Mount Terminal Block, 2 Ways, 22 AWG, 10 AWG, 4 mm², Screw, 32 A

ENTRELEC UK

1,080 in stock

Price for: Each

10+ S$1.85

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Wire Size AWG Max: 10AWG
  • Wire Connection Method: Screw
  • Rated Current: 32A
  • No. of Positions: 2Ways
  • No. of Levels: 1
  • Wire Size AWG Min: 22AWG
  • Rated Voltage: 800V