Low

SCHNEIDER ELECTRIC  MG24115  THERMAL MAGNETIC CIRCUIT BREAKER 8A

SCHNEIDER ELECTRIC MG24115
SCHNEIDER ELECTRIC MG24115
Technical Data Sheet (83.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SCHNEIDER ELECTRIC MG24115
SCHNEIDER ELECTRIC MG24115

Product Information

Product Range:
Multi 9 C60N Series
Voltage Rating V AC:
240VAC
Voltage Rating V DC:
60VDC
Current Rating:
8A
No. of Poles:
1 Pole
Circuit Breaker Mounting:
DIN Rail
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.113399

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.