Low

SCHNEIDER ELECTRIC  XB6AS8345B  SWITCH, EMERGENCY STOP, 1NO/1NC, 240VAC

SCHNEIDER ELECTRIC XB6AS8345B
Technical Data Sheet (58.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPST-1NO, SPST-NC
Switch Operation:
Turn to Release
Switch Terminals:
Quick Connect
Contact Current Max:
3A
Contact Voltage AC Nom:
240V
Contact Voltage DC Nom:
-
Pushbutton Actuator Style:
Mushroom
IP Rating:
-
Product Range:
XB6 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.02268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.