Low

SCHURTER  EC11.0001.001.21  POWER ENTRY, INLET, V-LOCK, 16A, 250VAC

SCHURTER EC11.0001.001.21
Technical Data Sheet (420.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
EC11 Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
20A
Connector Mounting:
Panel Mount
Contact Termination Type:
Screw
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0324

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.