Low

SEMIKRON  SK 20 GD 066 ET  IGBT Module

SEMIKRON SK 20 GD 066 ET
Technical Data Sheet (778.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Collector Emitter Saturation Voltage Vce(on):
600 V
Collector Emitter Voltage V(br)ceo:
900 mV
DC Collector Current:
30 A
No. of Pins:
26 Pins
Operating Temperature Max:
175 °C
Power Dissipation Pd:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Transistor Case Style:
-
Transistor Polarity:
N Channel

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044084
Weight (kg):
.046115

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Transistor Case Style: -
  • Transistor Polarity: N Channel
  • Power Dissipation Pd: -
  • DC Collector Current: 30A
  • Collector Emitter Voltage V(br)ceo: 900mV
  • Product Range: -
  • Operating Temperature Max: 175°C
  • No. of Pins: 26Pins
  • Collector Emitter Saturation Voltage Vce(on): 600V