Low

SEMIKRON  SKKD81/16  Diode Module, 1.6 V, 80 A, 1.55 V, Dual Series, SKKD Series

SEMIKRON SKKD81/16
Technical Data Sheet (778.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SKKD81/16 is a SEMIPACK® 1 Rectifier Diode Module with heat transfer through aluminum oxide ceramic insulated metal baseplate.
  • Hard soldered joints for high reliability

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.6V
Forward Current If(AV):
80A
Forward Voltage VF Max:
1.55V
Diode Module Configuration:
Dual Series
Packaging:
Each
Product Range:
SKKD Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.08845

Alternatives

RECTIFIER MODULE, 1.6KV, 82A, SEMIPACK 1

SEMIKRON

172 in stock

Price for: Each

1+ S$62.54 10+ S$55.57 50+ S$50.01 100+ S$49.96 more…

Buy

Diode Module, 1.6 kV, 82 A, 1.55 V, 1 Pair Series Connection, SKKD Series

SEMIKRON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$62.54 10+ S$55.57 50+ S$50.01 100+ S$49.96 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.