Low

SEMIKRON  SKKT106B16E.  THYRISTOR MODULE, 115A, 1600V

SEMIKRON SKKT106B16E.
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKT106B16E.
Order Code:
9563083
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
1.6kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
115A
On State RMS Current IT(rms):
180A
Peak Non Rep Surge Current Itsm 50Hz:
2.25kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
130°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.12

Alternatives

THYRISTOR MODULE, 115A, 1600V

SEMIKRON

12 in stock

Price for: Each

1+ S$81.96 10+ S$78.74 25+ S$77.50 100+ S$76.42 more…

Buy