Low

SEMIKRON  SKKT27B12E  THYRISTOR MODULE, 25A, 1200V

SEMIKRON SKKT27B12E
Technical Data Sheet (923.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
1.2kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
25A
On State RMS Current IT(rms):
50A
Peak Non Rep Surge Current Itsm 50Hz:
550A
Holding Current Max Ih:
200mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
Module
No. of Pins:
7
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2