Low

SEMIKRON  SKKT42B12E.  THYRISTOR MODULE, 40A, 1200V

SEMIKRON SKKT42B12E.
Technical Data Sheet (947.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
1.2kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
40A
On State RMS Current IT(rms):
75A
Peak Non Rep Surge Current Itsm 50Hz:
1kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
Module
No. of Pins:
7
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2

Alternatives

THYRISTOR MODULE, 40A, 1200V

SEMIKRON

3 in stock

Price for: Each

1+ S$57.83 10+ S$55.56 25+ S$54.69 100+ S$53.92 more…

Buy

THYRISTOR MODULE, 95A, 1600V

SEMIKRON

7 in stock

Price for: Each

1+ S$78.45 10+ S$75.36 25+ S$74.18 100+ S$73.14 more…

Buy

THYRISTOR MODULE, 50A, 1.2KV

SEMIKRON

47 in stock

Price for: Each

1+ S$68.75 10+ S$68.68 50+ S$61.42 100+ S$55.53 more…

Buy

THYRISTOR MODULE, 50A, 1.6KV

SEMIKRON

9 in stock

Price for: Each

1+ S$64.19 10+ S$64.12 50+ S$57.83

Buy