Low

SEMIKRON  SKKT57B12E  Thyristor, 1200 V, 150 mA, 55 A, 95 A, Module, 7 Pins

SEMIKRON SKKT57B12E
Technical Data Sheet (944.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
1.2kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
55A
On State RMS Current IT(rms):
95A
Thyristor Case Style:
Module
No. of Pins:
7Pins
Peak Non Rep Surge Current Itsm 50Hz:
1.5kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2

Alternatives

Thyristor, 1.6 kV, 150 mA, 95 A, 150 A, Module, 7 Pins

SEMIKRON

35 in stock

Price for: Each

1+ S$78.45 10+ S$75.36 25+ S$74.18 100+ S$73.14 more…

Buy

Thyristor, 1.2 kV, 40 A, 75 A, Module, 7 Pins

SEMIKRON

3 in stock

Price for: Each

1+ S$57.83 10+ S$55.56 25+ S$54.69 100+ S$53.92 more…

Buy

Thyristor, 1.6 kV, 50 A, 95 A, Module, 7 Pins

SEMIKRON

6 in stock

Price for: Each

1+ S$58.76 10+ S$58.69 50+ S$52.40

Buy