Low

SEMIKRON  SKKT57B16E  THYRISTOR MODULE, 55A, 1600V

SEMIKRON SKKT57B16E
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKT57B16E
Order Code:
9562567
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
1.6kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
55A
On State RMS Current IT(rms):
130A
Peak Non Rep Surge Current Itsm 50Hz:
1.5kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
Module
No. of Pins:
7
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.12

Alternatives

THYRISTOR MODULE, 95A, 1600V

SEMIKRON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$78.45 10+ S$75.36 25+ S$74.18 100+ S$73.14 more…

Buy

THYRISTOR MODULE, 40A, 1200V

SEMIKRON

3 in stock

Price for: Each

1+ S$57.83 10+ S$55.56 25+ S$54.69 100+ S$53.92 more…

Buy

THYRISTOR MODULE, 50A, 1.2KV

SEMIKRON

40 in stock

Price for: Each

1+ S$68.75 10+ S$68.68 50+ S$61.42 100+ S$55.53 more…

Buy