Low

SEMIKRON  SKKT72B12E  THYRISTOR MODULE, 70A, 1200V

SEMIKRON SKKT72B12E
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKT72B12E
Order Code:
9562907
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
1.2kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
80A
On State RMS Current IT(rms):
125A
Peak Non Rep Surge Current Itsm 50Hz:
1.6kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case Style:
Module
No. of Pins:
7
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2