Low

SEMIKRON  SKKT92B08E  Thyristor, 800 V, 150 mA, 95 A, 150 A, Module, 7 Pins

SEMIKRON SKKT92B08E
Technical Data Sheet (932.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
800V
Gate Trigger Current Max, Igt:
150mA
Current It av:
95A
On State RMS Current IT(rms):
150A
Thyristor Case Style:
Module
No. of Pins:
7Pins
Peak Non Rep Surge Current Itsm 50Hz:
2kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2