Low

SEMIKRON  SKM75GB12V.  TRANSISTOR

SEMIKRON SKM75GB12V.
Technical Data Sheet (385.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
DC Collector Current:
114A
Collector Emitter Saturation Voltage Vce(on):
1.2kV
Power Dissipation Pd:
-
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
7Pins
Operating Temperature Max:
175°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.161253

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.