Low

SENSOPART  FT20-RH-PSM4  PHOTOSWITCH, B/GND SUPP, PNP

SENSOPART FT20-RH-PSM4
Technical Data Sheet (138.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
PNP
Sensing Range Max:
100mm
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Product Range:
-
Supply Voltage Range DC:
10V to 30V
Sensing Range:
25mm to 100mm
Frequency Response Max:
1 kHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85365019
Weight (kg):
.01746

Alternatives

PHOTOSWITCH, DIFFUSE, PNP

SICK OPTIC ELECTRONIC

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$211.60 6+ S$196.33

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.